D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,261 In Stock | 1 : ¥18.02000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal | - | Assembly Hardware | - | Chrome | |||
469 In Stock | 1 : ¥37.74000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal | - | Assembly Hardware | Mating Screws | Silver | |||
2,681 In Stock | 1 : ¥39.53000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal | - | Assembly Hardware, Grommets, Cable Clamp | - | - | |||
364 In Stock | 1 : ¥43.35000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal | - | Assembly Hardware | - | Silver | |||
384 In Stock | 1 : ¥46.58000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal | - | Assembly Hardware, Grommets | - | - | |||
283 In Stock | 1 : ¥48.96000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal | - | Assembly Hardware, Grommets | - | Silver |