D-Sub, D-Shaped Connector Backshells, Hoods

Results: 9
Manufacturer
3MAmphenol CONECAssmann WSW ComponentsMolexNorComp Inc.
Series
-165X3357971, ARMOR977981, ARMOR993FMK, FCT 172704
Packaging
BagBulk
Cable Exit
45°90°180°
Primary Material
MetalPlastic
Material
Acrylonitrile Butadiene Styrene (ABS)Metal, ZincMetal, Zinc AlloyPlastic, MetallizedZincZinc Die Cast
Plating
NickelNickel over Copper
Hardware
Assembly Hardware, Cable Clamp, Strain ReliefAssembly Hardware, GrommetsAssembly Hardware, Strain Relief
Features
-Mating Screws 4-40
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
977-009-020(-,R)121
977-009-020R121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
9,839
In Stock
1 : ¥15.13000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
981-009-130R121
981-009-130R121
CONN BACKSHELL 9P 90DEG SHLD SLV
NorComp Inc.
3,612
In Stock
1 : ¥53.56000
Bag
Bag
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
165X02689X
165X02689X
CONN BACKSHELL 9P 45DEG SHLD SLV
Amphenol CONEC
1,088
In Stock
1 : ¥65.12000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
45°
Shielded
Metal
Metal, Zinc
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
993-009-020(-,R)121
993-009-020R121
CONN BACKSHELL 9POS 45DEG SHLD
NorComp Inc.
6,453
In Stock
1 : ¥15.30000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
45°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
1727040095
1727040095
CONN BACKSHELL 9P 45DEG SHLD SLV
Molex
12,137
In Stock
1 : ¥51.09000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
45°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
971-009-030R121, 971-009-030-121
971-009-030R121
CONN BACKSHELL 9P 45DEG SHLD SLV
NorComp Inc.
1,059
In Stock
1 : ¥61.21000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
45°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-009-030(-,R)121
981-009-030R121
CONN BACKSHELL 9P 90DEG SHLD SLV
NorComp Inc.
2,148
In Stock
1 : ¥62.65000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
-
Silver
MFG_ACOV-SUB-09MB39
ACOV-SUB-09MB39
CONN BACKSHELL 9P 90DEG SHLD SLV
Assmann WSW Components
334
In Stock
1 : ¥95.29000
Bulk
-
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
3357-6509-1C
3357-6509-1C
CONN BACKSHELL 9P 45DEG SHLD SLV
3M
3,379
In Stock
1 : ¥39.02000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
45°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
Showing
of 9

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.