993-009-020R121 | |
---|---|
DigiKey Part Number | 993-09MP45E-ND |
Manufacturer | |
Manufacturer Product Number | 993-009-020R121 |
Description | CONN BACKSHELL 9POS 45DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.33000 | ¥133.30 |
25 | ¥12.76560 | ¥319.14 |
50 | ¥12.48140 | ¥624.07 |
100 | ¥11.91450 | ¥1,191.45 |
250 | ¥10.78024 | ¥2,695.06 |
500 | ¥9.98892 | ¥4,994.46 |