D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥60.61000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
6,029 In Stock | 1 : ¥71.16000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
405 In Stock | 1 : ¥23.29000 Bulk | - | Bulk | Active | Hinged Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Strain Relief | Mating Screws 4-40 | Black | ||
311 In Stock | 1 : ¥41.66000 Box | Box | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
1,829 In Stock | 1 : ¥16.07000 Bag | - | Bag | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Black | ||
52 In Stock 1,500 Factory | 1 : ¥11.82000 Bulk | - | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Flat | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws | Gray | ||
79 In Stock | 1 : ¥12.67000 Tray | - | Tray | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Polycarbonate (PC) | - | Assembly Hardware, Strain Relief | Mating Screws | Black | ||
0 In Stock Check Lead Time | 1 : ¥27.71000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver |