D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,483 In Stock | 1 : ¥38.77000 Box | - | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
914 In Stock | 1 : ¥101.25000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
12,137 In Stock | 1 : ¥51.09000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
1,317 In Stock | 1 : ¥82.12000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
425 In Stock | 1 : ¥152.34000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | - | Silver | |||
96 In Stock | 1 : ¥35.71000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver |