165X02619XE | |
---|---|
DigiKey Part Number | 626-1177-ND |
Manufacturer | |
Manufacturer Product Number | 165X02619XE |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.25000 | ¥101.25 |
10 | ¥89.74700 | ¥897.47 |
25 | ¥86.29080 | ¥2,157.27 |
50 | ¥82.83920 | ¥4,141.96 |
100 | ¥78.23750 | ¥7,823.75 |
250 | ¥71.33440 | ¥17,833.60 |
500 | ¥66.73216 | ¥33,366.08 |
1,000 | ¥61.20952 | ¥61,209.52 |