GCLP37M37F | |
---|---|
DigiKey Part Number | GCLP37M37F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP37M37F |
Description | CONN DSUB ADAPTER DB37F DB37M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 37 Pin Female | |
Convert From (Adapter End) | D-Sub, 37 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.45000 | ¥80.45 |
10 | ¥72.43300 | ¥724.33 |
25 | ¥68.23080 | ¥1,705.77 |
40 | ¥66.48275 | ¥2,659.31 |
80 | ¥64.73300 | ¥5,178.64 |
240 | ¥57.73442 | ¥13,856.26 |
440 | ¥54.23539 | ¥23,863.57 |
960 | ¥47.93713 | ¥46,019.64 |