DGB37M | |
---|---|
DigiKey Part Number | 5073-DGB37M-ND |
Manufacturer | |
Manufacturer Product Number | DGB37M |
Description | ADPT GNDR CHGR DB37 SLIM M/M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 37 Pin Female | |
Convert From (Adapter End) | D-Sub, 37 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.00000 | ¥166.00 |
10 | ¥145.34100 | ¥1,453.41 |
25 | ¥139.05920 | ¥3,476.48 |
50 | ¥134.57360 | ¥6,728.68 |
100 | ¥130.08710 | ¥13,008.71 |
250 | ¥122.90984 | ¥30,727.46 |
500 | ¥119.32112 | ¥59,660.56 |