172-009-113R001 | |
---|---|
DigiKey Part Number | 37-172-009-113R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-113R001 |
Description | 9P // M // VT // NICKEL // 00 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.92000 | ¥269.20 |
25 | ¥25.49320 | ¥637.33 |
50 | ¥24.90040 | ¥1,245.02 |
100 | ¥23.71480 | ¥2,371.48 |
250 | ¥20.75044 | ¥5,187.61 |
450 | ¥20.15762 | ¥9,070.93 |
950 | ¥17.19323 | ¥16,333.57 |
2,400 | ¥16.00751 | ¥38,418.02 |