D-Sub Connector Assemblies

Results: 14
Manufacturer
Adam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsCNC TechHARTINGKycon, Inc.NorComp Inc.TE Connectivity AMP Connectors
Series
-190AMPLIMITE HD-20DDSLK202XHTK22XSD
Packaging
BulkTrayTube
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Board Edge, Surface Mount, Right AngleFree Hanging (In-Line)Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Type
-Signal
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon CableSolderSolder Cup
Shell Material, Finish
SteelSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish
GoldGold or Gold-Palladium
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)-Flash
Current Rating (Amps)
1A1.5A2A3A5A5A per Contact6.5A
Backset Spacing
0.318" (8.08mm)0.319" (8.10mm)-
Features
-Board Guide, Board Lock, Grounding Indents, ShieldedBoard LockBoard Lock, Grounding IndentsFeed ThroughFeed Through, Grounding Indents, Strain ReliefGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
19,013
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
4,508
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
19,584
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
19,254
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
DE09S064TLF
DE09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
8,096
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
6,953
In Stock
1 : ¥9.03000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
2,361
In Stock
1 : ¥15.11000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
2301826-2
2301826-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
5,619
In Stock
1 : ¥18.72000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
190-009-163R001
190-009-163R001
CONN D-SUB PLUG 9P SMD R/A SLDR
NorComp Inc.
4,670
In Stock
1 : ¥30.70000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Surface Mount, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Guide, Board Lock, Grounding Indents, Shielded
410F0-09-1-00
410F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
11,791
In Stock
1 : ¥18.39000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
09681635813
09681635813
CONN D-SUB PLUG 9POS R/A SLDR
HARTING
504
In Stock
1 : ¥25.04000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
6.5A
0.318" (8.08mm)
Board Lock, Grounding Indents
K202XHT-E9P-N
K202XHT-E9P-N
CONN D-SUB PLUG 9P SMD R/A SLDR
Kycon, Inc.
9,522
In Stock
1 : ¥29.39000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Surface Mount, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K22X-E9P-NJ
K22X-E9P-NJ
CONN D-SUB PLUG 9POS R/A SLDR
Kycon, Inc.
3,081
In Stock
1 : ¥26.93000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.318" (8.08mm)
Board Lock, Grounding Indents
DE09-SL-25
DE09-SL-25
CONN D-SUB RCPT 9POS R/A SLDR
Adam Tech
78
In Stock
1 : ¥11.08000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
Showing
of 14

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.