D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,539 In Stock | 1 : ¥70.52000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
2,694 In Stock | 1 : ¥120.60000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | - | 1A | - | Shielded | |||
1,065 In Stock | 1 : ¥134.56000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
148 In Stock | 1 : ¥539.47000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | Reverse Layout | |||
70 In Stock | 1 : ¥648.25000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | Reverse Layout | |||
27 In Stock | 1 : ¥906.20000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
279 In Stock | 1 : ¥177.17000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 2A | - | Shielded | |||
275 In Stock | 1 : ¥190.22000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Zinc Alloy, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | Shielded | |||
73 In Stock | 1 : ¥189.48000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Board Side (2-56) | Solder | Steel (Front) / Brass (Rear), Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 2A | 0.220" (5.60mm) | Board Lock, Shielded |