D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
666 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
255 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
150 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - |