09552296812741

DigiKey Part Number
1195-4008-2-ND - Tape & Reel (TR)
1195-4008-1-ND - Cut Tape (CT)
1195-4008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09552296812741
Description
CONN D-SUB PLUG 15POS SMD SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09552296812741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Guide
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.98000¥50.98
10¥46.08200¥460.82
25¥43.52840¥1,088.21
50¥42.46760¥2,123.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
140¥40.34471¥5,648.26
280¥36.09793¥10,107.42
700¥33.97463¥23,782.24
980¥31.85119¥31,214.17
1,400¥29.72782¥41,618.95
Manufacturers Standard Package