200-015-263R001 | |
---|---|
DigiKey Part Number | 200-15FA-ND |
Manufacturer | |
Manufacturer Product Number | 200-015-263R001 |
Description | CONN D-SUB HD RCPT 15POS SMD R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 200-015-263R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
15 | ¥36.32533 | ¥544.88 |
30 | ¥34.40733 | ¥1,032.22 |
60 | ¥33.60683 | ¥2,016.41 |
105 | ¥32.00648 | ¥3,360.68 |
255 | ¥28.00604 | ¥7,141.54 |
510 | ¥27.20569 | ¥13,874.90 |
1,005 | ¥23.20492 | ¥23,320.94 |
2,505 | ¥21.60457 | ¥54,119.45 |