D-Sub Connector Assemblies

Results: 7
Manufacturer
Assmann WSW ComponentsL-comMH ConnectorsNorComp Inc.
Series
-171MHDB
Packaging
BagTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Shell Material, Finish
SteelSteel, Nickel PlatedSteel, Tin-Nickel Plated
Contact Finish Thickness
5.00µin (0.127µm)-Flash
Current Rating (Amps)
1A3A5A
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
14,639
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
6,115
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
9,257
In Stock
1 : ¥10.10000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
SD9S
SD9S
CONNECTOR DB9F SOLDER
L-com
1,103
In Stock
1 : ¥31.12000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
5.00µin (0.127µm)
-
UL94 V-0
1A
-
-
MHDB9SP
MHDB9SP
9 WAY D-SUB CONNECTOR MALE SOLDE
MH Connectors
757
In Stock
1 : ¥3.53000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥8.46000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
MHDB9SS
MHDB9SS
9 WAY D-SUB CONNECTOR FEMALE SOL
MH Connectors
0
In Stock
Check Lead Time
1 : ¥3.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
5A
-
-
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.