D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,778 In Stock | 1 : ¥19.21000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 2A per Contact | 0.411" (10.43mm) | Board Lock, Grounding Indents | |||
2,722 In Stock | 1 : ¥21.51000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
5,485 In Stock | 1 : ¥21.59000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock | |||
1,414 In Stock | 1 : ¥22.17000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock, Mounting Brackets | |||
2,968 In Stock | 1 : ¥34.65000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
1,127 In Stock | 1 : ¥226.10000 Bulk | Bulk | Active | D-Type | Cap, Male Pins | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (M2.5) | Solder | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | - | - | 1A | - | Shielded | |||
4,474 In Stock | 1 : ¥9.11000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
2,305 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Mounting Brackets | |||
2,196 In Stock | 1 : ¥13.30000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
913 In Stock | 1 : ¥15.68000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock | |||
595 In Stock | 1 : ¥17.57000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | |||
423 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.402" (10.21mm) | Board Lock | |||
200 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
119 In Stock | 1 : ¥35.14000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
275 In Stock | 1 : ¥49.83000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.402" (10.21mm) | Board Lock | |||
295 In Stock | 1 : ¥96.63000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.402" (10.21mm) | Board Lock | |||
67 In Stock | 1 : ¥64.45000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief | |||
37 In Stock | 1 : ¥70.28000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief |