25, 9, 15 D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 9, 15 | 2, 2, 3 | Through Hole, Right Angle | 3 (DB, B); 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Gold | Flash | - | - | - | - | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 9, 15 | 2, 2, 3 | Through Hole, Right Angle | 3 (DB, B); 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | - | - | - | Board Lock |