2-1734198-1 | |
---|---|
DigiKey Part Number | 2-1734198-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1734198-1 |
Description | CONN D-SUB PLUG/RCP 25/9/15P R/A |
Customer Reference | |
Detailed Description | 25, 9, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2, 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 1 (DE, E); 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Multiple | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |