21 (17 + 4 Coax) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 Marketplace | 1 : ¥753.17000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A, 7.5A | - | Mounting Brackets, Shielded | |||
62 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A, 7.5A | - | Board Lock, Mounting Brackets, Shielded | |||
33 In Stock | 1 : ¥141.37000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
36 In Stock | 1 : ¥115.43000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
38 In Stock | 1 : ¥133.49000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
19 In Stock | 1 : ¥156.97000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
14 In Stock | 1 : ¥166.74000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
23 In Stock | 1 : ¥247.44000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥74.70175 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥76.31867 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥77.07324 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥77.27479 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥77.61221 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥77.61221 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥78.79795 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥79.22913 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥79.22913 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥81.16944 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥81.70841 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥81.70841 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥81.81621 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥81.81621 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥82.78636 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥82.78636 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥82.89415 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets |