Centronics Connectors

Results: 3
Packaging
TrayTube
Connector Style
Center Strip ContactsOuter Shroud Contacts
Connector Type
PlugReceptacle
Number of Positions
40100
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Finish Thickness
30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Termination
Flange Feature
Type
Features
Contact Finish
Contact Finish Thickness
1-1734101-0
1-1734101-0
CONN BTB RCPT 100POS VERT SOLDER
TE Connectivity AMP Connectors
1,842
In Stock
1 : ¥81.11000
Tube
Tube
Active
Outer Shroud Contacts
Receptacle
100
2
Through Hole
Solder
-
Board to Board
Board Lock
Gold
Flash
1734037-4
1734037-4
CONN BTB RCPT 40POS R/A SOLDER
TE Connectivity AMP Connectors
1,286
In Stock
1 : ¥40.06000
Tray
Tray
Active
Outer Shroud Contacts
Receptacle
40
2
Through Hole, Right Angle
Solder
-
Board to Board
Board Lock
Gold
Flash
1-1734099-0
1-1734099-0
CONN BTB PLUG 100POS R/A SOLDER
TE Connectivity AMP Connectors
86
In Stock
1 : ¥78.65000
Tray
Tray
Active
Center Strip Contacts
Plug
100
2
Through Hole, Right Angle
Solder
-
Board to Board
Board Lock
Gold
30.0µin (0.76µm)
Showing
of 3

Centronics Connectors


Products in this family are interconnect devices typically used for wire-to-board connections in data applications. Combining a D-shaped shroud similar to that found on D-subminiature connectors with an inner contact set reminiscent of a card edge interconnect scheme, this connector style was commonly used for connecting printers and similar peripheral devices to computers during the late 20th century.