Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
536 In Stock | 1 : ¥92.28000 Tray | Tray | Active | Center Strip Contacts | Plug | 68 | 2 | Free Hanging (In-Line) | IDC | - | - | Shielded | Gold | 30.0µin (0.76µm) | |||
549 In Stock | 1 : ¥163.79000 Box | Box | Active | Center Strip Contacts | Plug | 68 | 2 | Free Hanging (In-Line) | IDC | - | - | - | Gold | 30.0µin (0.76µm) | |||
344 In Stock | 1 : ¥213.21000 Box | Box | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Guide, Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
5,819 In Stock | 1 : ¥44.58000 Tube | Tube | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Through Hole | Solder | - | Board to Board | Board Guide, Board Lock | Gold | Flash | |||
63 In Stock | 1 : ¥140.72000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole | Press-Fit | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
68 In Stock | 1 : ¥167.81000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Free Hanging (In-Line) | IDC | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
20 In Stock | 30 : ¥115.04933 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole | Solder | Mating Side, Female Screwlock (M2.6) | Miniature High Density (HD) | - | Gold | 7.87µin (0.200µm) | |||
0 In Stock Check Lead Time | 320 : ¥132.62297 Box | Box | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) |