10268-R21TS | |
---|---|
DigiKey Part Number | 3M1737-ND |
Manufacturer | |
Manufacturer Product Number | 10268-R21TS |
Description | CONN RCPT 68POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10268-R21TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.72000 | ¥140.72 |
10 | ¥121.97300 | ¥1,219.73 |
25 | ¥115.61040 | ¥2,890.26 |
40 | ¥113.93350 | ¥4,557.34 |
100 | ¥100.52990 | ¥10,052.99 |
300 | ¥93.82820 | ¥28,148.46 |
500 | ¥91.81764 | ¥45,908.82 |