D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,481 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22D | - | Military | MIL-DTL-24308 | |||
39,031 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22 | - | Military | MIL-DTL-24308 | |||
3,602 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22 | High Density (HD) | - | - | |||
2,472 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 26-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | - | - | |||
4,065 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | - | Gold | 8.00µin (0.203µm) | - | - | - | High Density (HD) | - | - | |||
3,796 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 26-28 AWG | Crimp | Brass | Gold | 8.00µin (0.203µm) | - | - | 20 | - | - | - | |||
4,069 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 26-28 AWG | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | High Density (HD) | - | - | |||
147 In Stock | 1 : ¥7.47000 Bulk | - | Bulk | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Brass | Gold | - | - | - | - | - | - | - |