206495-3 | |
---|---|
DigiKey Part Number | A34485-ND |
Manufacturer | |
Manufacturer Product Number | 206495-3 |
Description | CONN D-SUB PIN 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22D | |
Features | High Density (HD) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.82100 | ¥108.21 |
25 | ¥10.36080 | ¥259.02 |
50 | ¥10.13080 | ¥506.54 |
100 | ¥9.67030 | ¥967.03 |
250 | ¥8.74936 | ¥2,187.34 |
500 | ¥8.10718 | ¥4,053.59 |