Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22 | |
Features | High Density (HD) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.85900 | ¥38.59 |
100 | ¥3.00400 | ¥300.40 |
1,000 | ¥2.36007 | ¥2,360.07 |
2,500 | ¥2.14552 | ¥5,363.80 |