D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,731 In Stock | 1 : ¥1.07000 Cut Tape (CT) 5,000 : ¥0.38061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | |||
23,121 In Stock | 1 : ¥1.07000 Cut Tape (CT) 5,000 : ¥0.38061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | |||
4,300 In Stock | 1 : ¥1.15000 Cut Tape (CT) 400 : ¥0.57223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | |||
94,780 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥1.16087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 1 : ¥1.31000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support |