D-Sub, D-Shaped Connector Contacts

Results: 10
Manufacturer
Amphenol CONECITT Cannon, LLC
Series
-D*U
Type
PowerSignal
Contact Type
Female SocketMale Pin
Wire Gauge
10-12 AWG12-14 AWG16-20 AWG20-24 AWG
Contact Termination
CrimpSolder Cup
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Termination Finish
-Gold
Termination Finish Thickness
8.00µin (0.203µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
030-1953-000
030-1953-000
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
210,947
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
132A15019X
132A15019X
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol CONEC
7,250
In Stock
1 : ¥13.87000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
131C10019X
131C10019X
CONN D-SUB PIN 16-20AWG SLDR CUP
Amphenol CONEC
1,713
In Stock
1 : ¥22.00000
Bulk
-
Bulk
Active
Power
Male Pin
Machined
16-20 AWG
Solder Cup
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
8.00µin (0.203µm)
-
-
132C11019X
132C11019X
CONN D-SUB SOCKET 16-20AWG CRIMP
Amphenol CONEC
1,395
In Stock
1 : ¥34.81000
Bulk
-
Bulk
Active
Power
Female Socket
Machined
16-20 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
8.00µin (0.203µm)
-
-
131C11029X
131C11029X
CONN D-SUB PIN 12-14AWG CRIMP
Amphenol CONEC
1,663
In Stock
1 : ¥27.58000
Bulk
-
Bulk
Active
Power
Male Pin
Machined
12-14 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
Flash
-
-
131C11039X
131C11039X
CONN D-SUB PIN 10-12AWG CRIMP
Amphenol CONEC
733
In Stock
1 : ¥29.64000
Bulk
-
Bulk
Active
Power
Male Pin
Machined
10-12 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
Flash
-
-
132C11029X
132C11029X
CONN D-SUB SOCKET 12-14AWG CRIMP
Amphenol CONEC
1,176
In Stock
1 : ¥33.17000
Bulk
-
Bulk
Active
Power
Female Socket
Machined
12-14 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
Flash
-
-
132C11039X
132C11039X
CONN D-SUB SOCKET 10-12AWG CRIMP
Amphenol CONEC
4,255
In Stock
1 : ¥34.81000
Bulk
-
Bulk
Active
Power
Female Socket
Machined
10-12 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
8.00µin (0.203µm)
-
-
MFG_131C11xxxx
132A11019X
CONN D-SUB SOCKET 16-20AWG CRIMP
Amphenol CONEC
922
In Stock
1 : ¥23.64000
Bulk
-
Bulk
Active
Power
Female Socket
Machined
16-20 AWG
Crimp
Copper Alloy
Gold
-
Gold
-
-
-
161A18299X
161A18299X
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥4.52000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
Showing
of 10

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.