D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥79.32000 Bag | Bag | Active | One Piece Backshell | 37 | C | 37pos and HD62pos | Flat | 180° | Shielded | Metal | Steel | Chromate | Cable Clamp | - | Silver | |||
27 In Stock | 1 : ¥177.59000 Bag | Bag | Active | One Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | - | - | - | Cable Clamp | - | - | |||
63 In Stock | 1 : ¥264.64000 Bag | Bag | Active | One Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | - | - | - | Cable Clamp | - | - | |||
0 In Stock Check Lead Time | 46 : ¥87.66413 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Gray | |||
0 In Stock Check Lead Time | 44 : ¥91.62705 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws M2.6 | - | |||
0 In Stock Check Lead Time | 50 : ¥100.82160 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws M2.6 | - | |||
0 In Stock Check Lead Time | 37 : ¥113.77432 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | - | - | - | Assembly Hardware, Cable Clamp | Mating Screws M2.6 | - | |||
0 In Stock Check Lead Time | 30 : ¥143.46667 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Cable Clamp | Mating Screws M2.6 | Silver | |||
0 In Stock Check Lead Time | 12 : ¥307.26250 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Aluminum Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver |