DC-C1-J16R | |
---|---|
DigiKey Part Number | 670-DC-C1-J16R-ND |
Manufacturer | |
Manufacturer Product Number | DC-C1-J16R |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M2.6 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
37 | ¥113.77432 | ¥4,209.65 |