D-Sub, D-Shaped Connector Backshells, Hoods

Results: 6
Number of Positions
91525
Compatible Shell Size
ABE
Compatible D-Sub Size
9pos and HD15pos15pos and HD26pos25pos and HD44pos
Hardware
Assembly HardwareAssembly Hardware, GrommetsAssembly Hardware, Grommets, Cable Clamp
Features
-Mating Screws
Color
-ChromeSilver
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
25,261
In Stock
1 : ¥18.02000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal
-
Assembly Hardware
-
Chrome
469
In Stock
1 : ¥37.74000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Metal
-
Assembly Hardware
Mating Screws
Silver
2,681
In Stock
1 : ¥39.53000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal
-
Assembly Hardware, Grommets, Cable Clamp
-
-
364
In Stock
1 : ¥43.35000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal
-
Assembly Hardware
-
Silver
384
In Stock
1 : ¥46.58000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Metal
-
Assembly Hardware, Grommets
-
-
283
In Stock
1 : ¥48.96000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal
-
Assembly Hardware, Grommets
-
Silver
Showing
of 6

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.