D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,839 In Stock | 1 : ¥15.13000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
3,612 In Stock | 1 : ¥53.56000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
1,088 In Stock | 1 : ¥65.12000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
6,453 In Stock | 1 : ¥15.30000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
12,137 In Stock | 1 : ¥51.09000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
1,059 In Stock | 1 : ¥61.21000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
2,148 In Stock | 1 : ¥62.65000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | - | Silver | |||
334 In Stock | 1 : ¥95.29000 Bulk | - | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Zinc | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
3,379 In Stock | 1 : ¥39.02000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver |