D-Sub, D-Shaped Connector Backshells, Hoods

Results: 6
Series
970, ARMOR971, ARMOR977979, ARMOR981, ARMOR
Packaging
BagBulk
Number of Positions
92550
Compatible Shell Size
BDE
Compatible D-Sub Size
9pos and HD15pos25pos and HD44pos50pos and HD78pos
Cable Exit
45°90°180°
Primary Material
MetalPlastic
Material
Metal, ZincMetal, Zinc AlloyPlastic, Metallized
Plating
NickelNickel over Copper
Hardware
Assembly Hardware, GrommetsAssembly Hardware, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
977-009-020(-,R)121
977-009-020R121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
9,839
In Stock
1 : ¥15.13000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
979-009-030R121, 979-009-030-121
979-009-030R121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
6,633
In Stock
1 : ¥40.72000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
970-009-030R121, 970-009-030-121
970-009-030R121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
7,059
In Stock
1 : ¥61.21000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
979-050-030(-,R)121
979-050-030R121
CONN BACKSHELL 50POS 180DEG SHLD
NorComp Inc.
809
In Stock
1 : ¥97.34000
Bulk
Bulk
Active
Two Piece Backshell
50
D
50pos and HD78pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-025-130r121
981-025-130R121
CONN BACKSHELL 25POS 90DEG SHLD
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥77.62000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
971-025-030R121, 971-025-030-121
971-025-030R121
CONN BACKSHELL 25POS 45DEG SHLD
NorComp Inc.
1
In Stock
1 : ¥70.14000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
Showing
of 6

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.