D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,619 In Stock | 1 : ¥6.97000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | - | |||
3,340 In Stock | 1 : ¥38.77000 Box | - | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
6,843 In Stock | 1 : ¥40.72000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
665 In Stock | 1 : ¥88.84000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
11,416 In Stock | 1 : ¥112.98000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver |