D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,629 In Stock | 1 : ¥38.76000 Box | - | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
304 In Stock | 1 : ¥173.76000 Bag | - | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Thermoplastic | Nickel over Copper | Cable Clamp | - | Silver | ||
650 In Stock | 1 : ¥1,423.72000 Bulk | Bulk | Active | One Piece Backshell | 9 | - | - | Round | 180° | Shielded | Metal | Aluminum | Electroless Nickel | - | Bandstrap, Mating Screws, Spring Clips | Silver | |||
124 In Stock | 1 : ¥1,514.34000 Bag | Bag | Active | One Piece Backshell | 9 | - | - | Round | 180° | Shielded | Metal | Aluminum Alloy | Electroless Nickel | - | Mating Screws 2-56 | Silver | |||
134 In Stock | 1 : ¥4,483.60000 Bulk | Bulk | Active | One Piece Backshell | 15 | - | - | Round | 180° | Shielded | Metal | Aluminum | Electroless Nickel | - | Bandstrap, Mating Screws, Spring Clips | Silver | |||
103 In Stock | 1 : ¥110.34000 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Metal | Metal, Steel | Yellow Chromate over Cadmium | Assembly Hardware, Cable Clamp | - | Yellow | |||
15 In Stock | 1 : ¥3,499.96000 Bulk | Bulk | Active | One Piece Backshell | 15 | - | - | Round | 180° | Shielded | Metal | Aluminum | Yellow Chromate over Cadmium | - | Bandstrap, Mating Screws, Spring Clips | - |