D-Sub, D-Shaped Connector Backshells, Hoods

Results: 6
Manufacturer
Amphenol CONECAmphenol ICC (FCI)MH ConnectorsMolexTE Connectivity AMP Connectors
Series
-165XAMPLIMITEFMK, FCT 172704FMK, FCT 173111MHDTZK
Packaging
BagBoxBulk
Number of Positions
91525
Compatible Shell Size
ABE
Compatible D-Sub Size
9pos and HD15pos15pos and HD26pos25pos and HD44pos
Cable Exit
45°180°
Material
Metal, ZincMetal, Zinc AlloyZinc Die Cast
Plating
NickelNickel over Copper
Hardware
Assembly Hardware, Cable Clamp, Strain ReliefAssembly Hardware, GrommetsAssembly Hardware, Strain Relief
Features
-Mating Screws 4-40
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
8655MH0901BLF
8655MH0901BLF
CONN BACKSHELL 9POS 180DEG SHLD
Amphenol ICC (FCI)
3,483
In Stock
1 : ¥38.77000
Box
-
Box
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
165X02619XE
165X02619XE
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol CONEC
914
In Stock
1 : ¥101.25000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
1727040095
1727040095
CONN BACKSHELL 9P 45DEG SHLD SLV
Molex
12,137
In Stock
1 : ¥51.09000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
45°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
1727040097
1731110061
CONN BACKSHELL 15POS 45DEG SHLD
Molex
1,317
In Stock
1 : ¥82.12000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
45°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
1-5745172-3
1-5745172-3
CONN BACKSHELL 15POS 180DEG SHLD
TE Connectivity AMP Connectors
425
In Stock
1 : ¥152.34000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Strain Relief
-
Silver
MHDTZK15-K
MHDTZK25-K
25 WAY D-SUB HOOD DIE CAST TOP E
MH Connectors
96
In Stock
1 : ¥35.71000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
Showing
of 6

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.