D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,209 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
271 In Stock | 1 : ¥183.32000 Tray | Tray | Active | Gender Changer | D-Sub, 26 HD, Female | D-Sub, 26 HD, Female | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
174 In Stock | 1 : ¥261.97000 Tray | Tray | Active | Gender Changer | D-Sub, 62 HD, Male | D-Sub, 62 HD, Male | 3 | Panel Mount | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
9 In Stock | 1 : ¥267.23000 Bag | - | Bag | Active | Gender Changer | D-Sub, 44 HD, Male | D-Sub, 44 HD, Male | 3 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 |