D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : ¥22.00000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
100 In Stock | 1 : ¥10.59000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
98 In Stock | 1 : ¥15.43000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
100 In Stock | 1 : ¥17.49000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
97 In Stock | 1 : ¥20.11000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥5.17415 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥6.23551 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥6.50085 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥6.71644 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥6.84082 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥7.21396 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥7.21396 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥7.71147 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥7.83585 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥7.96023 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥8.02670 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥8.20898 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥8.20898 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥8.33336 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥8.58212 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥8.58212 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥8.83088 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥8.83088 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥9.32839 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 1,000 : ¥9.32839 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Shielded |