628-015-220-041 | |
---|---|
DigiKey Part Number | 628-015-220-041-ND |
Manufacturer | |
Manufacturer Product Number | 628-015-220-041 |
Description | CONN D SUB RCPT 15POS VERT METAL |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-015-220-041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥12.87280 | ¥321.82 |
50 | ¥12.58720 | ¥629.36 |
100 | ¥12.01500 | ¥1,201.50 |
250 | ¥10.87076 | ¥2,717.69 |
450 | ¥10.01249 | ¥4,505.62 |
950 | ¥8.58209 | ¥8,152.99 |
2,400 | ¥8.00996 | ¥19,223.90 |