D-Sub Connector Assemblies

Results: 3
Manufacturer
3MTE Connectivity Aerospace, Defense and Marine
Series
82008300Military, MIL-DTL-83513, MICRODOT (MCKS)
Connector Style
D-SubD-Type, Micro-D
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Shell Size, Connector Layout
1 (DE, E)-
Termination
IDC, Ribbon CableSolder Cup
Shell Material, Finish
Metal, Nickel Plated, ElectrolessSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)
Current Rating (Amps)
1A-
Features
Feed ThroughFeed Through, Grounding IndentsReverse Layout
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
67
In Stock
1 : ¥648.22000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
-
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
-
-
-
Reverse Layout
8209-8000
8209-8000
CONN D-SUB PLUG 9POS PNL MNT IDC
3M
3,740
In Stock
1 : ¥42.85000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
8309-8000
8309-8000
CONN D-SUB RCPT 9POS PNL MNT IDC
3M
442
In Stock
1 : ¥58.86000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.