D-Sub Connector Assemblies

Results: 10
Manufacturer
Adam TechAmphenol ICC (FCI)Assmann WSW ComponentsMH ConnectorsNorComp Inc.
Series
-171DDPDDPLDSDMHDB
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
91525
Mounting Type
Free Hanging (In-Line)Panel MountThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)
Contact Type
-Signal
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish Thickness
-Flash
Current Rating (Amps)
3A5A5A per Contact
Backset Spacing
0.319" (8.10mm)-
Features
-Board LockBoard Lock, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
18,963
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
11,341
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
8,829
In Stock
1 : ¥12.64000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DA15-SD
DA15-SD
CONN D-SUB RCPT 15POS SLDR CUP
Adam Tech
1,129
In Stock
1 : ¥7.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
-
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DE09-PD
DE09-PD
CONN D-SUB PLUG 9POS SLDR CUP
Adam Tech
4,179
In Stock
1 : ¥8.46000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
-
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DE09-PL-24
DE09-PL-24
CONN D-SUB PLUG 9POS R/A SLDR
Adam Tech
1,921
In Stock
1 : ¥10.02000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
-
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
DB25-SD
DB25-SD
CONN D-SUB RCPT 25POS SLDR CUP
Adam Tech
527
In Stock
1 : ¥12.15000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
MHDB9SP
MHDB9SP
9 WAY D-SUB CONNECTOR MALE SOLDE
MH Connectors
803
In Stock
1 : ¥3.53000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
A-DF 09 PP/Z
A-DF 09 PP/Z
CONN D-SUB RCPT 9POS VERT SLDR
Assmann WSW Components
809
In Stock
1 : ¥5.58000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
A-DF 09 PP/Z-BK
A-DF 09 PP/Z-BK
CONN D-SUB RCPT 9POS VERT SLDR
Assmann WSW Components
488
In Stock
750
Factory
1 : ¥5.58000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.