D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : ¥92.69000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
594 In Stock | 1 : ¥99.58000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | - | |||
90 In Stock | 1 : ¥125.86000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : ¥72.08000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 54 : ¥103.13500 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents |