D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,332 In Stock | 1 : ¥4.27000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
11,305 In Stock | 1 : ¥6.40000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
905 In Stock | 1 : ¥31.12000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | 5.00µin (0.127µm) | - | UL94 V-0 | 1A | - | - | ||
966 In Stock | 1 : ¥22.99000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel (Front) / Nickel (Rear), Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | ||
174 In Stock | 1 : ¥144.74000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Terminal Block | - | - | Gold | - | - | - | - | - | Board Lock, Grounding Indents | ||
293 In Stock | 1 : ¥149.91000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
733 In Stock | 1 : ¥3.53000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
27 In Stock | 1 : ¥161.82000 Bag | - | Bag | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Terminal Block | - | - | Gold | - | - | - | 3A | - | Board Lock | ||
38 In Stock | 1 : ¥174.13000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Terminal Block | - | - | Gold | - | - | - | - | - | Board Lock, Grounding Indents | ||
49 In Stock | 1 : ¥257.13000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock | Terminal Block | - | - | Gold | - | - | - | 3A | - | Board Lock | ||
28 In Stock | 1 : ¥291.45000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | - | - | IP67 - Dust Tight, Waterproof | - | - | - | Assembly | ||
18 In Stock | 1 : ¥725.50000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | 5.00µin (0.127µm) | - | UL94 V-0 | 1A | - | - | ||
0 In Stock Check Lead Time | 1 : ¥3.78000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥155.17000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥164.77000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | Plastic | Plastic | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly |