D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
964 In Stock | 1 : ¥92.69000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
0 In Stock Check Lead Time | 54 : ¥94.95704 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents |