D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,142 In Stock | 1 : ¥31.44000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
121 In Stock | 1 : ¥92.28000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 10A | - | - | ||
1,030 In Stock | 1 : ¥140.72000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | 0.459" (11.65mm) | Board Lock, Grounding Indents, Mounting Brackets | ||
2,081 In Stock | 1 : ¥20.85000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Board Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | - | 3A | - | Grounding Indents |