D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,125 In Stock | 1 : ¥226.10000 Bulk | Bulk | Active | D-Type | Cap, Male Pins | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (M2.5) | Solder | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | - | - | 1A | - | Shielded | |||
716 In Stock | 1 : ¥244.98000 Tray | Tray | Active | D-Type | Cap, Male Pins | 68 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (M2.5); Latchblocks | Solder | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | - | - | 1A | 0.149" (3.80mm) | Shielded |