D-Sub Connector Assemblies

Results: 17
Manufacturer
Adam TechAmphenol ICC (FCI)Assmann WSW ComponentsTE Connectivity AMP ConnectorsWürth Elektronik
Series
-AMPLIMITE HD-20DPLDSLIDWR-DSUB
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Contact Type
-Signal
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Current Rating (Amps)
3A5A6A
Backset Spacing
0.318" (8.08mm)0.319" (8.10mm)-
Features
Board LockBoard Lock, Ground StrapBoard Lock, Grounding IndentsBoard Lock, Mounting BracketsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
19,799
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
11,341
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
ADF09A-KG-TAXB3-R
A-DF 09 A/KG-T4S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
17,990
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
ADF25A-KG-TASB3-R
A-DF 25 A/KG-T2S
CONN D-SUB RCPT 25POS R/A SLDR
Assmann WSW Components
7,496
In Stock
7,350
Factory
1 : ¥13.46000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
DB25-SL-25
DB25-SL-25
CONN D-SUB RCPT 25POS R/A SLDR
Adam Tech
3,161
In Stock
1 : ¥16.42000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
5747846-6
5747846-6
CONN D-SUB RCPT 25POS R/A SLDR
TE Connectivity AMP Connectors
697
In Stock
1 : ¥61.74000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
ADS09A-KG-TAXB3-R
A-DS 09 A/KG-T4S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
23,848
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
ADS15A-KG-TAXB3-R
A-DS 15 A/KG-T4S
CONN D-SUB PLUG 15POS R/A SLDR
Assmann WSW Components
4,474
In Stock
1 : ¥9.11000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
ADF15A-KG-TAXB3-R
A-DF 15 A/KG-T4S
CONN D-SUB RCPT 15POS R/A SLDR
Assmann WSW Components
2,459
In Stock
1 : ¥9.11000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
A-DS25PP-TL-B-R
A-DS 25 PP/Z
CONN D-SUB PLUG 25POS VERT SLDR
Assmann WSW Components
148
In Stock
1 : ¥9.61000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
ADS25A-KG-TAXB3-R
A-DS 25 A/KG-T4S
CONN D-SUB PLUG 25POS R/A SLDR
Assmann WSW Components
898
In Stock
1 : ¥11.41000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
ADS37A-KG-TASB3-R
A-DS 37 A/KG-T2S
CONN D-SUB PLUG 37POS R/A SLDR
Assmann WSW Components
1,040
In Stock
1 : ¥16.58000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
2311766-1.jpg
2311766-1
CONN D-SUB RCPT 25POS R/A SLDR
TE Connectivity AMP Connectors
1,157
In Stock
1 : ¥21.18000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
618025231121
618025231121
CONN D-SUB RCPT 25POS R/A SLDR
Würth Elektronik
288
In Stock
1 : ¥43.92000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
ID Series
ID25S33E4GX00LF
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol ICC (FCI)
70
In Stock
1 : ¥14.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Mounting Brackets
DB25-PL-24
DB25-PL-24
CONN D-SUB PLUG 25POS R/A SLDR
Adam Tech
0
In Stock
Check Lead Time
1 : ¥16.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
DB25-SL-24
DB25-SL-24
CONN D-SUB RCPT 25POS R/A SLDR
Adam Tech
0
In Stock
Check Lead Time
1 : ¥16.42000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
Showing
of 17

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.