DB25-PL-24 | |
---|---|
DigiKey Part Number | 2057-DB25-PL-24-ND |
Manufacturer | |
Manufacturer Product Number | DB25-PL-24 |
Description | CONN D-SUB PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB25-PL-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | - | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.319" (8.10mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.58080 | ¥529.04 |
100 | ¥10.09970 | ¥1,009.97 |
250 | ¥9.13784 | ¥2,284.46 |
450 | ¥8.41633 | ¥3,787.35 |
950 | ¥7.21392 | ¥6,853.22 |
2,400 | ¥6.73303 | ¥16,159.27 |