D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
665 In Stock | 1 : ¥52.54000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
631 In Stock | 1 : ¥56.65000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
178 In Stock | 1 : ¥143.34000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
423 In Stock | 1 : ¥91.86000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
145 In Stock | 1 : ¥100.40000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
58 In Stock | 1 : ¥132.26000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | 0.318" (8.08mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 240 : ¥61.48171 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | - | Board Lock, Grounding Indents, Mounting Brackets |