Monnit Corporation Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥1,360.02000 Bulk | - | Bulk | Active | AC | Current Sensor | 20A | - | - | 50Hz ~ 100Hz | - | ±2% | 2V ~ 3.8V | - | 22.6mA | -18°C ~ 55°C | - | Chassis Mount | IoT Finished Device | - | ||
11 In Stock | 1 : ¥1,112.81000 Bulk | - | Bulk | Active | DC | Current Sensor | 20mA | - | - | - | - | - | 2V ~ 3.8V | - | 22.6mA | -18°C ~ 55°C | - | Chassis Mount | IoT Finished Device | - | ||
20 In Stock | 1 : ¥1,460.51000 Bulk | - | Bulk | Active | AC | Current Sensor | 150A | - | - | 50Hz ~ 100Hz | - | ±2% | 2V ~ 3.8V | - | 22.6mA | -18°C ~ 55°C | - | Chassis Mount | IoT Finished Device | - | ||
0 In Stock Check Lead Time | 31 : ¥1,504.95129 Bulk | - | Bulk | Active | AC | Current Sensor | 500A | - | - | 50Hz ~ 100Hz | - | ±2% | 2V ~ 3.8V | - | 22.6mA | -40°C ~ 85°C | - | Chassis Mount | IoT Finished Device | - | ||
0 In Stock Check Lead Time | 30 : ¥2,092.24867 Bulk | - | Bulk | Active | AC | Current Sensor | 500A | - | - | 50Hz ~ 100Hz | - | ±2% | 2V ~ 3.8V | - | 35mA | -40°C ~ 85°C | - | Chassis Mount | IoT Finished Device | - | ||
0 In Stock Check Lead Time | 29 : ¥4,533.52862 Bulk | - | Bulk | Active | AC | Current Sensor | 150A | - | - | 50Hz ~ 100Hz | - | ±2% | 2V ~ 3.8V | - | 22.6mA | -40°C ~ 85°C | - | Chassis Mount | IoT Finished Device | - |