MNS2-9-IN-CM-500 | |
---|---|
DigiKey Part Number | 1859-MNS2-9-IN-CM-500-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-IN-CM-500 |
Description | ALTA IND AC CURRENT METER 500A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A Channel Current Sensor IoT Finished Device |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Output | - | |
Sensitivity | - | |
Frequency | 50Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 2V ~ 3.8V | |
Response Time | - | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | IoT Finished Device | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥2,092.24867 | ¥62,767.46 |